There are no models available for this part yet.
Overview of 0150200295 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0150200295 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM11466-ND
|
DigiKey | CABLE FFC/FPC 28POS 0.5MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
677 In Stock |
|
$2.1269 / $4.4800 | Buy Now | |
DISTI #
0150200295
|
Avnet Americas | FFC Jumper Cable 28Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 0150200295) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2818 | Buy Now | |
DISTI #
MOL15020-0295
|
Heilind Electronics | PREMO-FLEX 0.50 (AU) LGT 51 T PEA 28CKT | Americas - 0 in Stock |
|
$2.6241 / $2.9296 | Buy Now | |
DISTI #
000000000003460597
|
Sager | FFC & FPC Connectors Premo-Flex 0.50 (Au) Lgt 51 TypeA 28Ckt Min Qty: 2000 | 0 |
|
$2.4200 / $2.7500 | Buy Now |