Part Details for 0150200272 by Molex
Overview of 0150200272 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150200272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150200272-ND
|
DigiKey | CABLE FFC/FPC 26POS 0.5MM 1.18" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
495 In Stock |
|
$2.5694 / $4.7600 | Buy Now |
DISTI #
0150200272
|
Avnet Americas | FFC Jumper Cable 26Conductors 0.03m 60VAC 0.5A Bag - Bulk (Alt: 0150200272) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0150200272
0150200272 CAD Models
0150200272 Part Data Attributes
|
0150200272
Molex
Buy Now
Datasheet
|
Compare Parts:
0150200272
Molex
CABLE FLAT FLEX .5MM 26POS .3M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150200272
This table gives cross-reference parts and alternative options found for 0150200272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150200272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150200775 | CABLE FLAT FLEX .5MM 9POS .127M | Molex | 0150200272 vs 0150200775 |
0150201213 | PREMO-FLEX LGT 102 TYPEA 49POS | Molex | 0150200272 vs 0150201213 |
0150200947 | CABLE FLAT FLEX .5MM 25POS .76M | Molex | 0150200272 vs 0150200947 |
0150200408 | CABLE FLAT FLEX .5MM 38POS .76M | Molex | 0150200272 vs 0150200408 |
0150200916 | CABLE FLAT FLEX .5MM 21POS .254M | Molex | 0150200272 vs 0150200916 |
0150200340 | CABLE FLAT FLEX .5MM 32POS .51M | Molex | 0150200272 vs 0150200340 |
0150200065 | CABLE FLAT FLEX 8" .50MM 6POS | Molex | 0150200272 vs 0150200065 |
0150201198 | PREMO-FLEX LGT 203 TYPED 47POS | Molex | 0150200272 vs 0150201198 |
0150201004 | PREMO-FLEX LGT 254 TYPED 29POS | Molex | 0150200272 vs 0150201004 |
0150200135 | CABLE FLAT FLEX 10" .50MM 12POS | Molex | 0150200272 vs 0150200135 |