Part Details for 0150190749 by Molex
Overview of 0150190749 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150190749
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150190749-ND
|
DigiKey | PREMO-FD19 1.0 JMPR LGT 76 TYPEA Min Qty: 1 Lead time: 10 Weeks Container: Bag |
500 In Stock |
|
$1.9595 / $4.1100 | Buy Now |
DISTI #
0150190749
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 76 TYPEA 7CKT - Bulk (Alt: 0150190749) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8139 / $2.2026 | Buy Now |
DISTI #
V99:2348_28609352
|
Arrow Electronics | 1.00 mm Center Flat Flexible Cable, FFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 | Americas - 200 |
|
$1.8690 / $2.4900 | Buy Now |
DISTI #
MOL15019-0749
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15019-0749 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
71334311
|
Verical | 1.00 mm Center Flat Flexible Cable, FFC RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2343 | Americas - 200 |
|
$2.4900 | Buy Now |
DISTI #
15019-0749
|
TTI | FFC / FPC Jumper Cables 1.00MM 07P TYPE A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 400 In Stock |
|
$2.1900 / $3.6700 | Buy Now |