There are no models available for this part yet.
Overview of 0150181091 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0150181091 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0150181091-ND
|
DigiKey | CABLE FFC/FPC 37POS 0.5MM 9" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3739 | Buy Now | |
DISTI #
0150181091
|
Avnet Americas | Cable Ribbon 37Conductors Type A 0.229m Gold Plated Copper 60V 0.5A Bag - Bulk (Alt: 0150181091) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5960 | Buy Now | |
DISTI #
MOL15018-1091
|
Heilind Electronics | PREMO-FD19 0.50 JMPR LGT 229 T | Americas - 0 in Stock |
|
$4.5490 / $4.6169 | Buy Now | |
DISTI #
000000000006195761
|
Sager | FFC / FPC Jumper Cables Premo-FD19 0.50 Jmpr Lgt 229 TypeA 37Ckt Min Qty: 1000 | 0 |
|
$4.1900 / $4.3300 | Buy Now |
CAD Models for 0150181091 by Molex
Part Data Attributes for 0150181091 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Application
|
AUTOMOTIVE, INDUSTRIAL, CUSTOMER, HOME APPLIANCE
|
Approvals
|
UL
|
Conductor Finish
|
GOLD
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
FLAT
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
Length
|
0.229 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
37
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
0.5 A
|
Rated Voltage
|
60 V
|
Resistance
|
0.73 Ω
|
Shielding
|
NO
|
Wire and Cable Name
|
FLAT CABLE
|