Part Details for 0150180075 by Molex
Overview of 0150180075 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0150180075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150180075-ND
|
DigiKey | CABLE FFC/FPC 8POS 0.5MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
663 In Stock |
|
$1.8407 / $3.9200 | Buy Now |
DISTI #
0150180075
|
Avnet Americas | Cable Ribbon 8Conductors Type A 0.051m Gold Plated Copper 60V 0.5A Bag - Bulk (Alt: 0150180075) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8010 / $2.5259 | Buy Now |
DISTI #
V99:2348_25024116
|
Arrow Electronics | FFC Jumper to FFC Jumper 0.5 Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 | Americas - 498 |
|
$1.5750 / $2.2079 | Buy Now |
DISTI #
MOL15018-0075
|
Heilind Electronics | PREMO-FD19 0.50 JMPR LGT 51 TY | Americas - 0 in Stock |
|
$2.3990 / $2.6390 | Buy Now |
DISTI #
63297541
|
Verical | FFC Jumper to FFC Jumper 0.5 Pitch RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2235 | Americas - 498 |
|
$2.2079 | Buy Now |
DISTI #
000000000006194996
|
Sager | FFC / FPC Jumper Cables Premo-FD19 0.50 Jmpr Lgt 51 TypeA 8Ckt | 0 |
|
Buy Now |
Part Details for 0150180075
0150180075 CAD Models
0150180075 Part Data Attributes
|
0150180075
Molex
Buy Now
Datasheet
|
Compare Parts:
0150180075
Molex
Wire And Cable, 8 Conductor(s), 60V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Application | AUTOMOTIVE, INDUSTRIAL, CUSTOMER, HOME APPLIANCE | |
Approvals | UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.03 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.73 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |