Part Details for 01500215Z by Littelfuse Inc
Overview of 01500215Z by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01500215Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F5867
|
Newark | Fuse Holder, 6.3 X 32Mm, In Line, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:155 Series Rohs Compliant: Yes |Littelfuse 01500215Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$2.5900 / $5.4600 | Buy Now |
DISTI #
F3106-ND
|
DigiKey | FUSE HOLDER CART 32V 20A IN LINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
103 In Stock |
|
$2.2888 / $4.8300 | Buy Now |
DISTI #
576-01500215Z
|
Mouser Electronics | Fuse Holder Inline RoHS: Compliant | 237 |
|
$2.2800 / $4.3200 | Buy Now |
DISTI #
V79:2366_27369884
|
Arrow Electronics | Fuse Holder 20A 32VDC/32VAC In Line Wire Lead RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1807 | Americas - 11 |
|
$1.9870 / $2.7990 | Buy Now |
|
Future Electronics | 20 A 32 V Holder Type Twist-Lock No Fuse Wire Leads In Line Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$2.2400 / $2.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3600 / $9.6700 | Buy Now |
DISTI #
66455845
|
Verical | Fuse Holder 20A 32VDC/32VAC In Line Wire Lead RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1807 | Americas - 11 |
|
$1.9870 / $2.7990 | Buy Now |
DISTI #
01500215Z
|
TTI | Fuse Holder Inline RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Kit |
Americas - 5 In Stock |
|
$2.3200 / $2.6100 | Buy Now |
DISTI #
150215
|
TTI | Fuse Holder FUSEHOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$2.4600 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER CART 32V 20A IN LINE | 0 |
|
$4.1510 / $4.5661 | RFQ |
Part Details for 01500215Z
01500215Z CAD Models
01500215Z Part Data Attributes
|
01500215Z
Littelfuse Inc
Buy Now
|
Compare Parts:
01500215Z
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |