There are no models available for this part yet.
Overview of 0150013T075 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0150013T075 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC8321-ND
|
DigiKey | SET SCREW SOCKET HEAD 1/2-13 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
361 In Stock |
|
$0.4097 / $0.8400 | Buy Now | |
DISTI #
144-0150013T075
|
Mouser Electronics | Screws & Fasteners Set Screw, Socket Head, 1/2-13 Thread, 3/4 Lg RoHS: Compliant | 0 |
|
$0.4090 / $0.7300 | Order Now | |
DISTI #
72025881
|
RS | Set Screw, Socket Head, 1/2-13 Thread, 3/4 Lg | Essentra Components 0150013T075 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.6700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2900 | Buy Now | ||
Onlinecomponents.com | Nylon Hex Socket Set Screw - Thread Size 1/2-13 - Thread Length 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.2198 / $0.4275 | Buy Now |