Part Details for 0150013G100 by Essentra Components
Overview of 0150013G100 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150013G100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8318-ND
|
DigiKey | SET SCREW SLOTTED HEAD 1/2-13 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
400 In Stock |
|
$0.5272 / $1.1900 | Buy Now |
DISTI #
144-0150013G100
|
Mouser Electronics | Screws & Fasteners Set Screw, Slotted Head, 1/2-13 Thread, 1 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.4490 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3140 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Set Screw - Thread Size 1/2-13 - Thread Length 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.2570 / $0.3740 | Buy Now |