Part Details for 015001001000 by Industrial Shields
Overview of 015001001000 by Industrial Shields
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 015001001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2198-015001001000-ND
|
DigiKey | M-DUINO PLC ARDUINO ETH&LORA 53A Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$664.8800 | Buy Now |
DISTI #
244-015001001000
|
Mouser Electronics | Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 53ARR I/Os Analog/Digital PLUS RoHS: Compliant | 0 |
|
$567.0700 / $596.6800 | Order Now |