Part Details for 015001000200 by Industrial Shields
Overview of 015001000200 by Industrial Shields
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 015001000200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2198-015001000200-ND
|
DigiKey | M-DUINO PLC ARDUINO ETH & LORA 2 Min Qty: 1 Lead time: 5 Weeks Container: Box |
6 In Stock |
|
$341.3768 / $379.3100 | Buy Now |
DISTI #
244-015001000200
|
Mouser Electronics | PLC Controllers M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 21 I/Os Analog/Digital PLUS RoHS: Compliant | 3 |
|
$316.8900 / $363.5600 | Buy Now |
Part Details for 015001000200
015001000200 CAD Models
015001000200 Part Data Attributes:
|
015001000200
Industrial Shields
Buy Now
|
Compare Parts:
015001000200
Industrial Shields
|
Samacsys Manufacturer | Industrial Shields |