-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F987
|
Newark | Fuse Holder, 6.3 X 32Mm, In Line, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:150 Series Rohs Compliant: Yes |Littelfuse 01500079Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$2.0900 / $4.4800 | Buy Now |
DISTI #
F1467-ND
|
DigiKey | FUSE HOLDER CART 32V 20A IN LINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6357 In Stock |
|
$1.8350 / $4.4000 | Buy Now |
DISTI #
576-01500079Z
|
Mouser Electronics | Fuse Holder INLINE 3AG HLDR 10" LEADS RoHS: Compliant | 2198 |
|
$1.8400 / $4.2500 | Buy Now |
DISTI #
70574405
|
RS | Holders Fuse Bayonet Knob In-Line 3AG/AB 32V 20A Max 155 Series | Littelfuse 01500079Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4717 |
|
$4.0000 / $4.4000 | Buy Now |
|
Future Electronics | 20 A 32 V Holder Type Wire Leads In Line Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.9400 / $2.2100 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$5.1100 / $7.7600 | Buy Now | |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | FUSE HOLDER CART 32V 20A IN LINE | 1 |
|
$3.2400 | Buy Now |
DISTI #
150079
|
TTI | Fuse Holder INLINE HLDR FOR 3AG/AB FUSES RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2225 In Stock |
|
$1.7900 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
01500079Z
Littelfuse Inc
Buy Now
|
Compare Parts:
01500079Z
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |