Part Details for 015-9516-003 by ITT Interconnect Solutions
Overview of 015-9516-003 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 015-9516-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8435
|
Newark | Connector Accessory, Hardware-Right Angle Bracket |Itt Cannon 015-9516-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$66.0800 / $98.4400 | Buy Now |
DISTI #
79AH8205
|
Newark | Conn Acc Mnting Brkt 90 Ang For Shl Sz51 Rohs Compliant: Yes |Itt Cannon 015-9516-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.6400 / $74.5600 | Buy Now |
DISTI #
2266-015-9516-003-ND
|
DigiKey | MICRO BRACKET 90DEG MDM-51 Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$61.6500 / $65.2700 | Buy Now |
DISTI #
015-9516-003
|
Avnet Americas | Connector Accessories Mounting Bracket 90° Angle For Shell Size 51 - Bulk (Alt: 015-9516-003) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-015-9516-003
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$62.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
76 Partner Stock |
|
$61.6400 / $83.7100 | Buy Now |
DISTI #
61914095
|
Verical | Connector Accessories Mounting Bracket 90° Angle For Shell Size 51 Min Qty: 2 Package Multiple: 1 | Americas - 76 |
|
$54.5400 / $57.7400 | Buy Now |
DISTI #
015-9516-003
|
Avnet Americas | Connector Accessories Mounting Bracket 90° Angle For Shell Size 51 - Bulk (Alt: 015-9516-003) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
76 Partner Stock |
|
$61.6400 / $83.7100 | Buy Now |
Part Details for 015-9516-003
015-9516-003 CAD Models
015-9516-003 Part Data Attributes:
|
015-9516-003
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
015-9516-003
ITT Interconnect Solutions
Connector Accessory, Hardware-right Angle Bracket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Assembly Item Name | HARDWARE-RIGHT ANGLE BRACKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | SCREW | |
Mounting Option 2 | PANEL |