-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hardware-right Angle Bracket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9516J0J40H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 4 Position, Left Polarizing. | |
951600C20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 6 Position, Open. | |
951-6Y0C-20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 6 Position, Right Polarizing. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-015-9516-002-ND
|
DigiKey | MICROS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
250 In Stock |
|
$13.7391 / $21.3000 | Buy Now |
DISTI #
015-9516-002
|
Avnet Americas | Connector Accessories Mounting Bracket 90? Angle For Shell Sizes 9-37 - Bulk (Alt: 015-9516-002) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-015-9516-002
|
Mouser Electronics | Circular MIL Spec Connector MICRO 9-37 BRKT MTG 90DEG RoHS: Compliant | 0 |
|
$15.5600 / $21.6400 | Order Now |
|
Onlinecomponents.com | Connector Bracket For Micro D (MDM) Connectors - 9 to 37 Shell Size. RoHS: Compliant |
891 In Stock |
|
$13.9700 / $25.0600 | Buy Now |
DISTI #
52775538
|
Verical | Connector Accessories Mounting Bracket 90° Angle For Shell Sizes 9-37 Min Qty: 5 Package Multiple: 5 Date Code: 2050 | Americas - 890 |
|
$20.0330 / $32.5780 | Buy Now |
DISTI #
015-9516-002
|
TTI | Circular MIL Spec Connector MICRO 9-37 BRKT MTG 90DEG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
015-9516-002
|
Avnet Abacus | Connector Accessories Mounting Bracket 90 Angle For Shell Sizes 937 (Alt: 015-9516-002) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Bracket For Micro D (MDM) Connectors - 9 to 37 Shell Size. RoHS: Compliant |
891 In Stock |
|
$13.9700 / $25.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
015-9516-002
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
015-9516-002
ITT Interconnect Solutions
Connector Accessory, Hardware-right Angle Bracket
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | BRACKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | #2-56 UNC-2B | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |