Part Details for 015-8755-000 by ITT Interconnect Solutions
Overview of 015-8755-000 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 015-8755-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
015-8755-000
|
Avnet Americas | Cable Accessories Hook Steel - Bulk (Alt: 015-8755-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1260 / $0.1440 | Buy Now |
DISTI #
965-015-8755-000
|
Mouser Electronics | Circular MIL Spec Connector D-Sub Locking Hook RoHS: Compliant | 5743 |
|
$0.1200 / $0.3300 | Buy Now |
DISTI #
74750985
|
RS | D Sub,024657-0000MF | ITT Cannon 015-8755-000 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1300 | RFQ |
DISTI #
ITT015-8755-000
|
Heilind Electronics | 015-8755-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 015-8755-000 RoHS: Compliant |
5187 In Stock |
|
$0.1159 / $0.2050 | Buy Now |
DISTI #
76893972
|
Verical | Cable Accessories Hook Steel Min Qty: 50 Package Multiple: 1 Date Code: 2349 | Americas - 12000 |
|
$0.1115 / $0.2857 | Buy Now |
DISTI #
65009831
|
Verical | Cable Accessories Hook Steel Min Qty: 250 Package Multiple: 250 | Americas - 5000 |
|
$0.1749 / $0.2847 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
DISTI #
015-8755-000
|
Avnet Americas | Cable Accessories Hook Steel - Bulk (Alt: 015-8755-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1260 / $0.1440 | Buy Now |
DISTI #
015-8755-000
|
Avnet Americas | Cable Accessories Hook Steel - Bulk (Alt: 015-8755-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1260 / $0.1440 | Buy Now |
Part Details for 015-8755-000
015-8755-000 CAD Models
015-8755-000 Part Data Attributes:
|
015-8755-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
015-8755-000
ITT Interconnect Solutions
D-SUB LOCKING HOOK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | LOCKING ITEM |