Part Details for 015-0341-000 MS by ITT Interconnect Solutions
Results Overview of 015-0341-000 MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136655-0341LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, 3 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. | |
10136647-034111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, 30u\\ Gold (Tin on Tails) plating, Natural Color, 3 Positions, GW Compatible, with Posts, Tray packing. | |
86503-414HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 015-0341-000 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-015-0341-000MS
|
Mouser Electronics | D-Sub Tools & Hardware BRACKET RoHS: Compliant | 10 |
|
$4.3400 / $7.4400 | Buy Now |
DISTI #
33268312
|
Verical | Connector Combo D-Subminiature RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1810 |
|
$3.7747 / $5.6732 | Buy Now |
DISTI #
015-0341-000 MS
|
PEI Genesis | MIL DSUB DC PLAS BRKT D*/D*M Min Qty: 1 | 1810 |
|
$2.8200 / $3.0700 | Buy Now |