Part Details for 015-0338-000 by ITT Interconnect Solutions
Overview of 015-0338-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 015-0338-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9841
|
Newark | Itt Cannon |Itt Cannon 015-0338-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $3.1400 | Buy Now |
DISTI #
2266-015-0338-000-ND
|
DigiKey | DSUB DE PLASTIC BRACKET D*/D*M Min Qty: 35 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
854 In Stock |
|
$2.1300 / $2.2600 | Buy Now |
DISTI #
015-0338-000
|
Avnet Americas | 90Deg Bracket for DE Shell D-Subminiature - Bulk (Alt: 015-0338-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2260 / $2.6720 | Buy Now |
DISTI #
ITT015-0338-000
|
Heilind Electronics | BRKT-PC-DE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Sub Connector RoHS: Compliant |
854 Partner Stock |
|
$2.1800 / $3.5000 | Buy Now |
DISTI #
015-0338-000
|
Avnet Americas | 90Deg Bracket for DE Shell D-Subminiature - Bulk (Alt: 015-0338-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2260 / $2.6720 | Buy Now |
DISTI #
ITT015-0338-000
|
Interstate Connecting Components | BRKT-PC-DE | 0 |
|
Buy Now | |
|
Master Electronics | D Sub Connector RoHS: Compliant |
854 Partner Stock |
|
$2.1800 / $3.5000 | Buy Now |
Part Details for 015-0338-000
015-0338-000 CAD Models
015-0338-000 Part Data Attributes:
|
015-0338-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
015-0338-000
ITT Interconnect Solutions
Connector Accessory, Right Bracket, Polyester
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Approvals | UL | |
Assembly Item Name | RIGHT BRACKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER |