Part Details for 0142ADLF13/SB by The Kurtz Holding Gmbh & Co Beteiligungs Kg
Overview of 0142ADLF13/SB by The Kurtz Holding Gmbh & Co Beteiligungs Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0142ADLF13/SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5152-0142ADLF13/SB-ND
|
DigiKey | SOLDERING TIP ERSADUR, 1.3 MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
10 In Stock |
|
$16.9271 / $22.1400 | Buy Now |
DISTI #
10141008
|
Techni-Tool, Inc. | Kurtz Ersa 0142ADLF13/SB Solder Tip, Angled, 1.3 mm, Tip'N'Turn, Series 142 | 0 |
|
$19.8300 | Buy Now |
DISTI #
10141008
|
TestEquity LLC | Kurtz Ersa 0142ADLF13/SB Solder Tip, Angled, 1.3 mm, Tip'N'Turn, Series 142 | 0 |
|
$19.8300 | Buy Now |