Part Details for 014-1012-14 by TE Connectivity
Overview of 014-1012-14 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 014-1012-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-014-1012-14-ND
|
DigiKey | 014-1012-14 Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.1875 | Buy Now |
DISTI #
DCH014-1012-14
|
Heilind Electronics | 014-1012-14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$56.7900 / $155.5500 | Buy Now | |
DISTI #
DCH014-1012-14
|
Interstate Connecting Components | 014-1012-14 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$56.7900 / $155.5500 | Buy Now |