Part Details for 01384.41T.01 by Carol Cable
Overview of 01384.41T.01 by Carol Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701384EAFP | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Electronic Power Steering Systems | |
10138400-111141LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, Right Angle Header, Surface Mount, 41 Positions, 1.00mm (0.039in) Pitch | |
10138432-003LF | Amphenol Communications Solutions | HPCE VT Receptacle Without Pegs 12HP2LP24S |
Price & Stock for 01384.41T.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71997189
|
RS | SJOOW Cable, 10Awg/4C, 300V, Black Rubber | Carol Brand / General Cable 01384.41T.01 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$5,183.4200 | RFQ |