Part Details for 01381.XX.01 by Prysmian Spa
Overview of 01381.XX.01 by Prysmian Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701381EAFP | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Electronic Power Steering Systems | |
10138108-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Power 2x2, 6mm pitch, Right Angle Header, 17.7mm Height with 3mm extended height. | |
10138102-127500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Mezzanine, 2-pair, 21 column, 27.5mm. |
Price & Stock for 01381.XX.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01381.XX.01-ND
|
DigiKey | CABLE 4COND 12AWG BLACK Min Qty: 23000 Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8625 | Buy Now |