Part Details for 0135160001 by Molex
Overview of 0135160001 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0135160001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0135160001-ND
|
DigiKey | OVERMOLDED METAL TAG - 53X44 Min Qty: 1 Lead time: 6 Weeks Container: Bag |
96 In Stock |
|
$3.9476 / $9.2700 | Buy Now |
DISTI #
0135160001
|
Avnet Americas | OVERMOLDED SQUARE METAL TAGNXPUCODE 8 - Bulk (Alt: 0135160001) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4832 / $4.6360 | Buy Now |
DISTI #
V99:2348_28627310
|
Arrow Electronics | RFID Tag, 7.9m Read Range, 53.00 By 44.00mm Footprint, For Metal Surfaces, Screw Or Rivet Attachment Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2343 | Americas - 100 |
|
$3.8290 / $5.2620 | Buy Now |
DISTI #
MOL13516-0001
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL13516-0001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
72485686
|
Verical | RFID Tag, 7.9m Read Range, 53.00 By 44.00mm Footprint, For Metal Surfaces, Screw Or Rivet Attachment Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 100 |
|
$5.2620 | Buy Now |
DISTI #
13516-0001
|
TTI | NFC/RFID Tags & Transponders RFID Tag 7.9m Read Range 53 by 44mm Footprint For Metal Surfaces Screw or Rivet Attachment RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 98 In Stock |
|
$4.6200 / $8.6600 | Buy Now |
DISTI #
000000000007173719
|
Sager | OVERMOLDED SQUARE METAL TAGNXPUCODE 8 | 0 |
|
Buy Now |