Part Details for 0135140001 by Molex
Overview of 0135140001 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0135140001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0135140001-ND
|
DigiKey | OVERMOLDED METAL STICK TAG - D30 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
100 In Stock |
|
$2.9645 / $7.5300 | Buy Now |
DISTI #
0135140001
|
Avnet Americas | OVERMOLDED METAL STICK TAG - D30 - Bulk (Alt: 0135140001) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1779 / $4.8647 | Buy Now |
DISTI #
V99:2348_28627308
|
Arrow Electronics | Button RFID Tag, 30.0mm Read Range, 30.00mm Diameter Footprint, For Metal Surfaces, Screw Or Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2343 | Americas - 100 |
|
$2.4120 / $3.7710 | Buy Now |
DISTI #
MOL13514-0001
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL13514-0001 | Americas - 0 in Stock3780 On Order |
|
Buy Now | |
DISTI #
72485685
|
Verical | Button RFID Tag, 30.0mm Read Range, 30.00mm Diameter Footprint, For Metal Surfaces, Screw Or Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 100 |
|
$2.4120 / $3.7710 | Buy Now |
DISTI #
13514-0001
|
TTI | NFC/RFID Tags & Transponders Button RFID Tag 30.0mm Read Range 30mm Dia. Footprint For Metal Surfaces Screw or Adhesive Attachment RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$3.4700 / $5.7800 | Buy Now |