Part Details for 0135130001 by Molex
Overview of 0135130001 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0135130001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0135130001-ND
|
DigiKey | OVERMOLDED METAL STICK TAG - D22 Min Qty: 1 Lead time: 6 Weeks Container: Bag |
91 In Stock |
|
$2.7981 / $7.1300 | Buy Now |
DISTI #
0135130001
|
Avnet Americas | OVERMOLDED METAL STICK TAG - D22 - Bulk (Alt: 0135130001) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 250 Factory Stock |
|
$3.1777 / $3.2860 | Buy Now |
DISTI #
V99:2348_28627307
|
Arrow Electronics | Button RFID Tag, 24.9mm Read Range, 22.00mm Diameter Footprint, For Metal Surfaces Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2343 | Americas - 100 |
|
$2.7140 / $3.8230 | Buy Now |
DISTI #
MOL13513-0001
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL13513-0001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
72485679
|
Verical | Button RFID Tag, 24.9mm Read Range, 22.00mm Diameter Footprint, For Metal Surfaces Min Qty: 3 Package Multiple: 1 Date Code: 2343 | Americas - 100 |
|
$3.8230 | Buy Now |
DISTI #
13513-0001
|
TTI | NFC/RFID Tags & Transponders Button RFID Tag 24.9mm Read Range 22mm Dia. Footprint For Metal Surfaces Screw or Adhesive Attachment RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 99 In Stock |
|
$3.3400 / $6.5600 | Buy Now |
DISTI #
000000000007173716
|
Sager | OVERMOLDED METAL STICK TAG - D22 | 0 |
|
Buy Now |