There are no models available for this part yet.
Overview of 0134-213-2206 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD | |
ME3220-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-683KLC | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 0134-213-2206 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AK3969
|
Newark | Shl Plug Assy |Deutsch Te Connectivity 0134-213-2206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$26.9600 / $33.3800 | Buy Now | |
DISTI #
2266-0134-213-2206-ND
|
DigiKey | SHL PLUG ASSY Min Qty: 4 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$17.7600 / $18.4500 | Buy Now | |
DISTI #
571-0134-213-2206
|
Mouser Electronics | Circular MIL Spec Connector SHL PLUG ASSY RoHS: Not Compliant | 0 |
|
$15.8000 / $16.6200 | Order Now | |
Onlinecomponents.com |
27 Partner Stock |
|
$17.2300 / $28.5200 | Buy Now | |||
DISTI #
01342132206-TEC
|
TME | Connector: circular Min Qty: 3 | 27 |
|
$17.8539 / $20.2042 | Buy Now | |
DISTI #
C1S114408235921
|
Chip1Stop | Connector Circular | 27 |
|
$19.1000 / $19.6000 | Buy Now | |
Master Electronics |
27 Partner Stock |
|
$17.2300 / $28.5200 | Buy Now |