Part Details for 0134-207-1400 by TE Connectivity
Overview of 0134-207-1400 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10134214-000408CLF | Amphenol Communications Solutions | HPCE BTB RAH 4P8S WITH GUIDE | |
10134214-004016ALF | Amphenol Communications Solutions | HPCE BTB RAH 40P16S WITH GUIDE | |
LPO6013-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 0134-207-1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM9220
|
Newark | Circular Mil Spec Connector Shl Plug Assy |Deutsch Te Connectivity 0134-207-1400 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$19.0600 / $19.4300 | Buy Now |
DISTI #
2266-0134-207-1400-ND
|
DigiKey | SHL PLUG ASSY Min Qty: 4 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$18.3300 / $18.6800 | Buy Now |
DISTI #
571-0134-207-1400
|
Mouser Electronics | Circular MIL Spec Connector SHL PLUG ASSY RoHS: Not Compliant | 0 |
|
$16.0000 / $16.8200 | Order Now |
|
Onlinecomponents.com | Connector Circular Gender Receptacle |
25 Partner Stock |
|
$17.5400 / $20.7800 | Buy Now |
DISTI #
61240505
|
Verical | Connector Circular Gender Receptacle RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$17.1900 / $17.5200 | Buy Now |
DISTI #
01342071400-TEC
|
TME | 0134-207-1400 | 25 |
|
Buy Now | |
|
Master Electronics | Connector Circular Gender Receptacle |
25 Partner Stock |
|
$17.5400 / $20.7800 | Buy Now |