Part Details for 0134-202-1200 by TE Connectivity
Overview of 0134-202-1200 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
10134812-001LF | Amphenol Communications Solutions | HPCE R/A Receptacle 6LP Omitted 2LP |
Price & Stock for 0134-202-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-0134-202-1200-ND
|
DigiKey | SHL PLUG ASSY Min Qty: 5 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$15.9400 / $16.5600 | Buy Now |
DISTI #
571-0134-202-1200
|
Mouser Electronics | Circular MIL Spec Connector SHL PLUG ASSY RoHS: Compliant | 0 |
|
$15.8900 / $15.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$15.5400 / $18.7700 | Buy Now |
DISTI #
61241563
|
Verical | SHL Plug Assembly RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 50 |
|
$14.9500 / $15.5300 | Buy Now |
DISTI #
01342021200-TEC
|
TME | 0134-202-1200 Min Qty: 3 | 50 |
|
$15.6341 / $18.0527 | Buy Now |
DISTI #
C1S114408242912
|
Chip1Stop | Connector Circular RoHS: Compliant pbFree: No | 50 |
|
$16.8000 / $17.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$15.5400 / $18.7700 | Buy Now |