Part Details for 0134 05-1 by Lumberg Connect GmbH
Overview of 0134 05-1 by Lumberg Connect GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0134 05-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70151419
|
RS | DIN Plug, Angular, Shielded, Bayonet Lock, Metal, Bend Protection, Solder Term | Lumberg 0134 05-1 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2400 / $9.6400 | RFQ |
|
VRG Components Inc | DIN plug with bayonet lock, angular version, contact carrier mountable in 0°, 90°, 180° and 270° orientation, shielded, with metal housing, bend protection and solder terminals | 0 Stock |
|
RFQ |
Part Details for 0134 05-1
0134 05-1 CAD Models
0134 05-1 Part Data Attributes
|
0134 05-1
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
0134 05-1
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |