Part Details for 0132M4-8.192F20DTNJL by HCI
Overview of 0132M4-8.192F20DTNJL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0132M4-8.192F20DTNJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8.192MHz SMD crystal oscillator 20pF 10ppm 30ppm SMD3225-4P Crystals ROHS | 1879 |
|
$0.0789 / $0.1455 | Buy Now |