Part Details for 0132-0-15-80-30-02-04-0 by Mill-Max Mfg Corp
Overview of 0132-0-15-80-30-02-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 0132-0-15-80-30-02-04-0
0132-0-15-80-30-02-04-0 CAD Models
0132-0-15-80-30-02-04-0 Part Data Attributes
|
0132-0-15-80-30-02-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0132-0-15-80-30-02-04-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |