Part Details for 01315 by Simpson Electric
Overview of 01315 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-153KLB | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for 01315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F4377
|
Newark | 186 Current Xfmr, 15A/10Vac |Simpson 01315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.9100 | Buy Now |
DISTI #
529-01315
|
Mouser Electronics | Analog Panel Meters 186 CUR XFMR 15A/10V RoHS: Not Compliant | 0 |
|
$102.9100 | Order Now |
|
Onlinecomponents.com | SIMPSON ELECTRIC 01315 Transformer 186 Xfmr, 15A/10Vac | 0 |
|
$87.4700 / $99.9700 | Buy Now |
Part Details for 01315
01315 CAD Models
01315 Part Data Attributes
|
01315
Simpson Electric
Buy Now
|
Compare Parts:
01315
Simpson Electric
|
Samacsys Manufacturer | Simpson Electric Company |