Part Details for 0131 07-1 by Lumberg Connect GmbH
Overview of 0131 07-1 by Lumberg Connect GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | |
LPO6013-103KLC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 0131 07-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R9092
|
Newark | Din Audio/Video Connector, Plug, 7, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Lumberg 0131 07-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 285 |
|
$3.8500 / $5.0000 | Buy Now |
DISTI #
5405-013107-1-ND
|
DigiKey | DIN PLUG STRAIGHT CABLEMOUNT 7P Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
144 In Stock |
|
$3.8876 / $8.2400 | Buy Now |
DISTI #
70151425
|
RS | DIN Plug Straight Shielded Metal Housing Bend Protection Solder Terminals | Lumberg 0131 07-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 135 |
|
$6.4100 / $8.3200 | Buy Now |
Part Details for 0131 07-1
0131 07-1 CAD Models
0131 07-1 Part Data Attributes
|
0131 07-1
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
0131 07-1
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |