Part Details for 01301 by Simpson Electric
Results Overview of 01301 by Simpson Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F2579
|
Newark | Current Transformer, Ct Construction:Donut, Current Ratio:500:5, Accuracy Class:Class 2, Power R... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$28.4200 | Buy Now |
DISTI #
4037-01301-ND
|
DigiKey | CURR SENS XFMR 100:1 500A INLINE Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$91.5500 | Buy Now |
DISTI #
529-01301
|
Mouser Electronics | Analog Panel Meters CUR XFMR DONUT 500/5 RoHS: Not Compliant | 0 |
|
$91.9500 | Order Now |
DISTI #
70209681
|
RS | Current Transformer 100:1 500A Primary 5A Secondary 50-400Hz Molded, Leadwires Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 |
|
$92.1400 / $103.5300 | Buy Now |
|
Onlinecomponents.com | Current Transformer 100: 1 500A Primary 5A Secondary 50-400Hz Molded, Leadwires | Simpson 01301 | 0 |
|
$83.3600 / $100.8400 | Buy Now |
DISTI #
72153374
|
Verical | Current Transformer 1:100 500000mA Prim. 2 Terminal Wire Lead Center Single Hole Min Qty: 2 Package Multiple: 1 | Americas - 176 |
|
$34.0069 / $39.8613 | Buy Now |