Part Details for 01301-001 by 2N Telekomunikace A.S.
Overview of 01301-001 by 2N Telekomunikace A.S.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67013-017LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 17 Position. | |
67013-018LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 18 Position. |
Price & Stock for 01301-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3FT CAT 6 PATCH CABLE GREEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |