Part Details for 013-0008 by Antistat
Results Overview of 013-0008 by Antistat
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
013-0008 Information
013-0008 by Antistat is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
20021211-00080T4LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 80 Positions, 1.27 mm (.050in) Pitch. | |
20021121-00008D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 8Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for 013-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | ANT013SSB Series 10x12 inch 4 Layer Static Shielding Ziplock Bag - 100 bags/pack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box |
19 Box |
|
$45.7200 / $48.0100 | Buy Now |
DISTI #
ATS-013-0008
|
TME | Protection bag, ESD, L: 305mm, W: 254mm, Thk: 75um, 100pcs, <10GΩ Min Qty: 1 | 34 |
|
$25.6900 / $32.1100 | Buy Now |
|
New Advantage Corporation | ANT013SSB Series 10x12 inch 4 Layer Static Shielding Ziplock Bag - 100 bags/pack RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$64.0100 / $68.5900 | Buy Now |