Part Details for 01293 by Simpson Electric
Overview of 01293 by Simpson Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B6493
|
Newark | Current Transformer, Ct Construction:Donut, Current Ratio:50:5, Accuracy Class:Class 2, Power Rating:2Va, Window Diameter:40Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Chassis Mount, Transformer Terminals:Lug Rohs Compliant: No |Simpson 01293 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$69.7900 | Buy Now |
DISTI #
529-01293
|
Mouser Electronics | Analog Panel Meters CUR XFMR DONUT 50/5A RoHS: Not Compliant | 0 |
|
$69.7900 | Order Now |
|
Onlinecomponents.com | Current Transformer 1:10 50000mA Prim. 2Term. Wire Lead Center Single Hole | 0 |
|
$61.6400 / $63.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$33.6000 | Buy Now |
|
Quest Components | CURRENT TRANSFORMER, 10:1A, 2% ACCURACY CLASS | 2 |
|
$36.4000 | Buy Now |
Part Details for 01293
01293 CAD Models
01293 Part Data Attributes:
|
01293
Simpson Electric
Buy Now
Datasheet
|
Compare Parts:
01293
Simpson Electric
Current Transformer, 10:1A, 2% Accuracy Class
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIMPSON ELECTRIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Accuracy Class | 2 | |
Current Rating (Ip:Is) | 10:1 A | |
Diameter | 90.42 mm | |
Height | 27.94 mm | |
Mounting Feature | CHASSIS MOUNT | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 2 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Window Dimension | D1.56XH1.10 i |