Part Details for 01270001Z by Littelfuse Inc
Overview of 01270001Z by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01270001Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0349
|
Newark | Acs Fuse Clip 9/16 Dia/ Bulk |Littelfuse 01270001Z Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $3.6100 | Buy Now |
DISTI #
F4237-ND
|
DigiKey | FUSE CLIP CART 30A CHASS MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
182 In Stock |
|
$2.5363 / $5.3500 | Buy Now |
DISTI #
70565123
|
RS | FUSE CLIP-NEC 30A RIVET/EYELET | Littelfuse 01270001Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 20 |
|
$4.8700 / $5.3500 | Buy Now |
|
Future Electronics | 127 Series 30 A 250 V 14.28 mm Beryllium Copper Silver Chassis Mount Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9600 / $9.0600 | Buy Now |
DISTI #
127001
|
TTI | Fuse Clips FUSE CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 10 In Stock |
|
$2.5400 / $4.9800 | Buy Now |
DISTI #
01270001Z
|
TTI | Fuse Clips ACS CLIP 9/16 DIA RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.0200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6060 |
|
RFQ | |
|
Ozdisan Elektronik | FUSE CLIP CART 30A CHASS MNT | 0 |
|
$5.0093 / $5.5102 | RFQ |