Part Details for 0127-SS by RAF Electronic Hardware
Overview of 0127-SS by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701275EABG-C#AC6 | Renesas Electronics Corporation | Microcontroller with G3MH CPU Core Ideal for HEV / EV Motor Control | |
R7F701278EAFP#AC6 | Renesas Electronics Corporation | Microcontroller with G3MH CPU Core Ideal for HEV / EV Motor Control | |
R7F701270EABG-C#BC4 | Renesas Electronics Corporation | Dual-core, High-end In-vehicle Microcomputers for HEV/EV Motor Control |
Price & Stock for 0127-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2645
|
Newark | 7/16Hd X 1 3/8 X 8-32 Thd Rohs Compliant: Yes |Raf Electronic Hardware 0127-SS RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $11.4400 | Buy Now |
DISTI #
1772-1305-ND
|
DigiKey | PANEL SCREW KNOB SLOTTED #8-32 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
42 In Stock |
|
$3.4788 / $5.2600 | Buy Now |
DISTI #
761-0127-SS
|
Mouser Electronics | Screws & Fasteners 7/16HD X 1 3/8 X 8-32 Thd Captive Panel Screw Style 1 RoHS: Compliant | 39 |
|
$3.7500 / $5.2600 | Buy Now |
DISTI #
71322076
|
RS | Captive Panel Screw - Style 1 ,7/16HD X 1 3/8 X 8-32 Thd | RAF 0127-SS RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4900 / $5.0500 | RFQ |
DISTI #
RAF0127-SS
|
Heilind Electronics | CAPTIVE PANEL SCREW - STYLE 1 7/16HD X 1 3/8 X 8/32 THD | Americas - 1287 in Stock |
|
$1.8616 / $2.3828 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3071 Factory Stock |
|
$3.8100 / $4.6600 | Buy Now |
DISTI #
RAF0127-SS
|
Interstate Connecting Components | CAPTIVE PANEL SCREW - STYLE 1 7/16HD X 1 3/8 X 8/32 THD | 429 |
|
$1.8616 / $2.3828 | Buy Now |
DISTI #
RAF0127-SS
|
DB Roberts | CAPTIVE PANEL SCREW - STYLE 1 7/16HD X 1 3/8 X 8/32 THD | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 3071 Factory Stock |
|
$3.8100 / $4.6600 | Buy Now |
Part Details for 0127-SS
0127-SS CAD Models
0127-SS Part Data Attributes
|
0127-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
0127-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |