There are no models available for this part yet.
Overview of 012528T037 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 012528T037 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC8281-ND
|
DigiKey | SET SCREW SOCKET HEAD 1/4-28 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
395 In Stock |
|
$0.0333 / $0.1000 | Buy Now | |
DISTI #
144-012528T037
|
Mouser Electronics | Screws & Fasteners Set Screw, Socket Head, 1/4-28 Thread, 3/8 Lg RoHS: Compliant | 900 |
|
$0.0550 / $0.1400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0447 | Buy Now | ||
Onlinecomponents.com | Nylon Hex Socket Set Screw - Thread Size 1/4-28 - Thread Length 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.0322 / $0.0644 | Buy Now |