Part Details for 012528P075 by Essentra Components
Overview of 012528P075 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 012528P075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8267-ND
|
DigiKey | PAN SLOTTED SCREW 1/4-28 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.0338 / $0.1000 | Buy Now |
DISTI #
144-012528P075
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, 1/4-28 Thread, 3/4 Lg RoHS: Compliant | 0 |
|
$0.0360 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0479 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size 1/4-28 - Thread Length 19.1 mm (0.750 in) - Head Diameter 12.3 mm (0.483 in) RoHS: Compliant | 0 |
|
$0.0387 / $0.0736 | Buy Now |