Part Details for 012520T050 by Essentra Components
Overview of 012520T050 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 012520T050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8247-ND
|
DigiKey | SET SCREW SOCKET HEAD 1/4-20 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
975 In Stock |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
144-012520T050
|
Mouser Electronics | Screws & Fasteners Set Screw, Socket Head, 1/4-20 Thread, 1/2 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0590 / $0.1200 | Order Now |
DISTI #
72022251
|
RS | Set Screw, Socket Head, 1/4-20 Thread, 1/2 Lg | Essentra Components 012520T050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1260 / $0.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0430 | Buy Now |
|
Onlinecomponents.com | Nylon Hex Socket Set Screw - Thread Size 1/4-20 - Thread Length 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.0311 / $0.0631 | Buy Now |