Part Details for 012520R050 by Essentra Components
Results Overview of 012520R050 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
012520R050 Information
012520R050 by Essentra Components is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 012520R050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7326-ND
|
DigiKey | ROUND SLOTTED SCREW, NATURAL, NY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9176 In Stock |
|
$0.0490 / $0.1000 | Buy Now |
DISTI #
144-012520R050
|
Mouser Electronics | Screws & Fasteners Round Slotted Screw, 1/4-20 Thread, 1/2 Lg RoHS: Compliant | 0 |
|
$0.0340 / $0.1000 | Order Now |
DISTI #
72025779
|
RS | Round Slotted Screw, 1/4-20 Thread, 1/2 Lg | Essentra Components 012520R050 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1350 / $0.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0454 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Round Machine Screw - Thread Size 1/4-20 - Thread Length 12.7 mm (0.500 in) - Head H... more RoHS: Compliant | 0 |
|
$0.0351 / $0.0654 | Buy Now |