There are no models available for this part yet.
Overview of 012520G025 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 012520G025 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC8204-ND
|
DigiKey | SET SCREW SLOTTED HEAD 1/4-20 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
990 In Stock |
|
$0.0516 / $0.1100 | Buy Now | |
DISTI #
144-012520G025
|
Mouser Electronics | Screws & Fasteners Set Screw, Slotted Head, 1/4-20 Thread, 1/4 Lg RoHS: Compliant | 0 |
|
$0.0570 / $0.1500 | Order Now | |
DISTI #
72045268
|
RS | Set Screw, Slotted Head, 1/4-20 Thread, 1/4 Lg | Essentra Components 012520G025 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1140 / $0.1570 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0463 | Buy Now | ||
Onlinecomponents.com | Nylon Slotted Set Screw - Thread Size 1/4-20 - Thread Length 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0461 / $0.0711 | Buy Now |