Part Details for 012512011 by TE Connectivity
Overview of 012512011 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 012512011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
280 In Stock |
|
$1.9500 / $2.6500 | Buy Now |
|
Quest Components | TERMINAL BLOCKS | 50 |
|
$1.6200 / $3.2400 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant |
280 In Stock |
|
$1.9500 / $2.6500 | Buy Now |
Part Details for 012512011
012512011 CAD Models
012512011 Part Data Attributes
|
012512011
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
012512011
TE Connectivity
Modular Terminal Block, 70A, 10mm2, 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 70 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 6 AWG |