-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20F610
|
Newark | Fuse Holder, 6.35Mm, Pcb Mount, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:15A, Fuse Size Held:1/4" X 5/8" To 1/4" X 1-7/16", Holder Terminals:Pin, No. Of Fuses:1Fuses, Product Range:122 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 01220090Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 325 |
|
$0.2180 / $0.5190 | Buy Now |
DISTI #
F4190-ND
|
DigiKey | FUSE CLIP CART 250V 30A PCB 1=1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19990 In Stock |
|
$0.2180 / $0.5300 | Buy Now |
DISTI #
576-01220090Z
|
Mouser Electronics | Fuse Clips ACS LO-PROFILE CLIP RoHS: Compliant | 901 |
|
$0.2500 / $0.4800 | Buy Now |
DISTI #
E02:0323_00181218
|
Arrow Electronics | Fuse Clip 30A Through Hole Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2432 | Europe - 93 |
|
$0.2871 / $0.4879 | Buy Now |
DISTI #
V36:1790_06402281
|
Arrow Electronics | Fuse Clip 30A Through Hole Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2247 | Americas - 54 |
|
$0.2129 / $0.3209 | Buy Now |
DISTI #
70184503
|
RS | Fuse Clip, 1/4 in., Snap Mount, 15 A (Max.) | Littelfuse 01220090Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.5900 | RFQ |
|
Future Electronics | 122 Series Ø6.4 mm 250 V 30 A PC Pin Horizontal Cartridge Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 37770Bag |
|
$0.2100 / $0.2500 | Buy Now |
|
Future Electronics | 122 Series Ø6.4 mm 250 V 30 A PC Pin Horizontal Cartridge Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.2100 / $0.2500 | Buy Now |
|
Future Electronics | 122 Series Ø6.4 mm 250 V 30 A PC Pin Horizontal Cartridge Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.2100 / $0.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5490 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy