Part Details for 01220.0-00 by STEGO
Overview of 01220.0-00 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-202DMRB | Coilcraft Inc | General Purpose Inductor, | |
LPR4012-202AMRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 01220.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9583
|
Newark | Hygrostat, Mechanical, Light Grey, Ip20, External Height - Imperial:2.6", External Height - Metric:66Mm, External Width - Imperial:2", External Width - Metric:50Mm, External Depth - Imperial:1.5", External Depth - Metric:38Mm Rohs Compliant: Yes |Stego 01220.0-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 289 |
|
$112.1000 / $156.7700 | Buy Now |
DISTI #
MFR012
|
TME | Sensor: hygrostat, 35÷90%RH, OUT: SPDT, 0÷60°C, IP20, 250VAC, 5A Min Qty: 1 | 80 |
|
$72.6400 / $82.3200 | Buy Now |