Part Details for 01211-001 by Axis Communications
Overview of 01211-001 by Axis Communications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1012-1100-NG | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module | |
FS2012-1100-NG | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module with Calibration | |
10132798-012110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 10 position, 2.7mm height receptacle connector. |
Price & Stock for 01211-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | T90D20 POE IR-LED RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |