Part Details for 01210004Z by Littelfuse Inc
Overview of 01210004Z by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01210004Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5162
|
Newark | Acs Fuse Clip 1/4 Dia/ Bulk |Littelfuse 01210004Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $3.0000 | Buy Now |
DISTI #
01210004Z-ND
|
DigiKey | FUSE CLIP CART 250V 30A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$1.4090 / $2.4000 | Buy Now |
DISTI #
576-01210004Z
|
Mouser Electronics | Fuse Clips 1/4 DIA Clip RoHS: Compliant | 48 |
|
$1.4200 / $3.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7900 / $4.2300 | Buy Now | |
|
Ozdisan Elektronik | FUSE CLIP CART 250V 30A CHASSIS | 0 |
|
$2.7846 / $3.0631 | RFQ |
Part Details for 01210004Z
01210004Z CAD Models
01210004Z Part Data Attributes:
|
01210004Z
Littelfuse Inc
Buy Now
|
Compare Parts:
01210004Z
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |