Part Details for 01210004H by Littelfuse Inc
Overview of 01210004H by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01210004H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20F607
|
Newark | Fuse Clip, 6.3 X 32Mm, Rivet/Eyelet, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:15A, Fuse Size Held:1/4", Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:121 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 01210004H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6730 / $0.7310 | Buy Now |
DISTI #
01210004H-ND
|
DigiKey | FUSE CLIP CART 250V 30A CHASSIS Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6297 | Buy Now |
DISTI #
576-01210004H
|
Mouser Electronics | Fuse Clips PC 3AG CLIP .02 BRASS RoHS: Compliant | 0 |
|
$0.6230 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4400 / $2.1700 | Buy Now | |
DISTI #
01210004H
|
TTI | Fuse Clips PC 3AG CLIP .02 BRASS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5970 / $0.6080 | Buy Now |
|
Ozdisan Elektronik | FUSE CLIP CART 250V 30A CHASSIS | 0 |
|
$1.9151 / $2.1066 | RFQ |
Part Details for 01210004H
01210004H CAD Models
01210004H Part Data Attributes:
|
01210004H
Littelfuse Inc
Buy Now
|
Compare Parts:
01210004H
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |