Part Details for 0120930001 by TE Connectivity
Overview of 0120930001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0120930001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0120930001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Cable Rools/Shrink Tubing (Alt: 0120930001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-0120930001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TMS-SCE-1K-3/8-2.0-9 RoHS: Compliant | 0 |
|
$1.0500 / $1.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.9960 | Buy Now |
DISTI #
RYCTMS-SCE-1K-3/8-2.0-9
|
Heilind Electronics | TMS-SCE-1K-3/8-2.0-9 | Americas - 42000 in Stock37500 On Order |
|
$0.8302 / $0.8553 | Buy Now |
|
Onlinecomponents.com | TMS-SCE-1K-3/8-2.0-9 RoHS: Compliant |
81225 In Stock |
|
$0.9110 / $1.2820 | Buy Now |
DISTI #
0120930001
|
TTI | Heat Shrink Tubing & Sleeves TMS-SCE-1K-3/8-2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 12000 In Stock |
|
$0.6360 / $0.6480 | Buy Now |
DISTI #
RYCTMS-SCE-1K-3/8-2.0-9
|
Interstate Connecting Components | TMS-SCE-1K-3/8-2.0-9 | 98008750 On Order |
|
$0.8302 / $0.8553 | Buy Now |
DISTI #
TE Connectivity 0120930001
|
PEI Genesis | HEAT SHRINK MARKER SLEEVE S | 0 |
|
Buy Now | |
DISTI #
0120930001
|
Avnet Abacus | Cable Accessories Marker Sleeve Polyolefin White (Alt: 0120930001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TMS-SCE-1K-3/8-2.0-9 RoHS: Compliant |
81225 In Stock |
|
$0.9110 / $1.2820 | Buy Now |