Part Details for 0120060000 by Weidmüller Interface GmbH & Co. KG
Overview of 0120060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0120060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J9397
|
Newark | Zw 45 Rs Or |Weidmuller 0120060000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.7700 | Buy Now |
DISTI #
0120060000-ND
|
DigiKey | RS-70 ZW 45 HOUSING Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$1.8092 / $4.2000 | Buy Now |
DISTI #
0120060000
|
Avnet Americas | Connector Accessories Spacer Polyamide Orange - Bulk (Alt: 0120060000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$1.7913 / $2.0636 | Buy Now |
DISTI #
470-0120060000
|
Mouser Electronics | Terminal Block Tools & Accessories ZW 45 RS OR | 179 |
|
$1.8800 / $3.5700 | Buy Now |
DISTI #
WEI0120060000
|
Heilind Electronics | Americas - 2 in Stock |
|
$2.2391 / $2.8660 | Buy Now | |
|
Onlinecomponents.com | Connector Accessories Spacer |
4 In Stock 137 Factory Stock |
|
$1.8300 / $2.8800 | Buy Now |
DISTI #
0120060000
|
Avnet Americas | Connector Accessories Spacer Polyamide Orange - Bulk (Alt: 0120060000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$1.7913 / $2.0636 | Buy Now |
DISTI #
0120060000
|
Avnet Abacus | Connector Accessories Spacer Polyamide Orange (Alt: 0120060000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Spacer |
4 In Stock 137 Factory Stock |
|
$1.8300 / $2.8800 | Buy Now |